
Solid tantalum capacitor, 10µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 0603/1608 SMD package with a 1.6mm length, 0.85mm width, and 0.6mm height. Operates from -55°C to 125°C with a 2 Ohm ESR and 1µA leakage current. RoHS compliant and lead-free, supplied on tape and reel.
Vishay TR8M106M010C2000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 112mA |
| RoHS Compliant | Yes |
| Series | MICROTAN®, TR8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR8M106M010C2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
