
Solid Tantalum Capacitor, 22µF capacitance, 6.3V DC rated voltage, with 20% tolerance. Features 1.5Ω ESR, 129mA ripple current, and 2.8µA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable in a 0603 (1608 metric) package, with dimensions of 1.6mm length, 0.85mm width, and 0.85mm depth. Lead-free and RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TR8M226M6R3C1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Leakage Current | 2.8uA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 129mA |
| RoHS Compliant | Yes |
| Series | MICROTAN®, TR8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR8M226M6R3C1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
