Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TRC1001N101J560KTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TRC1001N101J560KTB technical specifications.
| Circuit Type | Bussed |
| Height | 3.3mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 9 |
| Power Per Element | 200mW |
| Resistance | 100R |
| Series | TRC |
| Termination | SIP |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TRC1001N101J560KTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
