Res Cermet Trimmer 2M Ohm 20% 1/8W 1Turn 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 2.2mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |