Vishay TS3YJ500MR15 technical specifications.
| Height | 2.2mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TS3Y |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.003527oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS3YJ500MR15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.