Cermet trimmer resistor with 500 Ohm resistance and 20% tolerance. Features a single turn adjustment, 1/8W power rating, and operates across a -55°C to 125°C temperature range. Surface mountable with J-hook SMD terminations, this component is supplied on tape and reel in quantities of 1000. Dimensions are 3.2mm x 3.5mm x 2.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TS3YJ501MR15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TS3YJ501MR15 technical specifications.
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TS3 |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS3YJ501MR15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.