Vishay TS4YJ102MR10 technical specifications.
| Depth | 5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS4YJ102MR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
