The TS4YJ202MR10 is a 300V cermet variable resistor from Vishay with a resistance of 2kR and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The resistor is packaged in tape and reel quantities of 500 and is compliant with RoHS regulations. It is not radiation hardened and has a single turn configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 300V |
| RoHS | Compliant |