
Res Cermet Trimmer 5K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TS4YJ502MR10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS4YJ502MR10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
