
The TS4YL102MR10 is a cermet variable resistor from Vishay with a voltage rating of 300V and a resistance of 1kR. It has a tolerance of 20% and is available in a package quantity of 500. The resistor is packaged in tape and reel and is suitable for surface mount applications. It has an operating temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TS4YL102MR10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 2.55mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS4YL102MR10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
