
Surface mount trimmer resistor featuring cermet technology and a linear taper. This 1-turn variable resistor offers a 10kΩ resistance value with a 20% tolerance. Rated for 0.25W (250mW) maximum power dissipation, it operates across a temperature range of -55°C to 125°C. The component is RoHS compliant and utilizes J-hook terminations for secure mounting.
Vishay TS53YJ103MR10 technical specifications.
| Depth | 5.5mm |
| Height | 0.106inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TS53Y |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS53YJ103MR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
