
Cermet trimmer resistor, 1kΩ resistance with 20% tolerance, designed for surface mount applications. Features a single turn, linear taper, and gull wing termination. Operates across a temperature range of -55°C to 125°C with a maximum power dissipation of 250mW. Packaged in tape and reel, this RoHS compliant component measures 6.4mm depth, 4.95mm height (0.195 inch), and 4.95mm width (0.195 inch).
Sign in to ask questions about the Vishay TS53YL102MR10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TS53YL102MR10 technical specifications.
| Depth | 6.4mm |
| Height | 0.106inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TS53Y |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS53YL102MR10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
