
Cermet trimmer resistor, 2kΩ resistance with 10% tolerance, featuring a linear taper and 15 turns for precise adjustment. This surface mount component offers a 250mW power dissipation and operates across a wide temperature range from -55°C to 155°C. Designed with gull wing terminations and a square ceramic body, it is packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TS63Y202KR10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 6.7mm |
| Length | 8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 15 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TS63 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 0.017637oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS63Y202KR10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.