
20k Ohm, 0.25W cermet trimmer resistor with a linear taper and 10% tolerance. Features a surface mount gull wing termination and a 15-turn adjustment for precise control. Operating temperature range from -55°C to 155°C, with a maximum power dissipation of 250mW. Packaged in tape and reel for efficient assembly.
Vishay TS63Y203KR10 technical specifications.
| Depth | 6.7mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 15 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TS63 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 0.017637oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS63Y203KR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
