
Cermet trimmer resistor, 5kΩ resistance with 10% tolerance, featuring a 13-turn adjustment for precise control. This surface mount component offers 0.25W power dissipation and operates across a wide temperature range from -55°C to 155°C. Designed with a linear taper and gull wing terminations, it is RoHS compliant and packaged on tape and reel for efficient assembly.
Vishay TS63Y502KR10 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 15 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | TS63 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay TS63Y502KR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
