
The TSAL5100 is a radial LED with a wavelength of 940nm and a DC rated voltage of 2.6V. It has a forward current of 100mA and is designed for through hole mounting. The LED operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Vishay TSAL5100 technical specifications.
| Package/Case | Radial |
| Depth | 5.8mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TSAL |
| Viewing Angle | 20° |
| DC Rated Voltage | 2.6V |
| Wavelength | 940nm |
| RoHS | Compliant |
No datasheet is available for this part.
