
The TSDP34338 IR receiver module from Vishay operates over a temperature range of -25°C to 85°C. It is supplied from 2.5V to 5.5V and draws an operating current of 350uA. The module is packaged in a bulk package and is mounted through a hole. It is compliant with RoHS regulations, but the status of Reach SVHC compliance is unknown.
Vishay TSDP34338 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 35m |
| Supply Current | 350uA |
| RoHS | Compliant |
No datasheet is available for this part.
