The Vishay TSDP34356 is an IR receiver module with a sensing distance of 35 meters. It operates over a supply voltage range of 2.5 to 5.5 volts and has a maximum operating temperature of 85°C. The module is mounted through a hole and is packaged in bulk. It is compliant with RoHS regulations and has a low operating supply current of 350 microamperes.
Vishay TSDP34356 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 35m |
| Supply Current | 350uA |
| RoHS | Compliant |
No datasheet is available for this part.
