The TSM4YL104KR05 is a cermet variable resistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 250 pieces per package. The resistor is RoHS compliant and has a resistance of 100kR with a tolerance of 10%. It measures 5.1mm in depth, 4.8mm in length, and 4.8mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TSM4YL104KR05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5.1mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 13 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSM4YL104KR05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
