Sign in to ask questions about the Vishay TSMP58138 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSMP58138 technical specifications.
| Height | 6.95mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 900uA |
| Orientation | Side View |
| Output Current | 5mA |
| Packaging | Bulk |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 20m |
| Supply Current | 700uA |
| Viewing Angle | 45° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSMP58138 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
