
IR Remote Receiver 38kHz 90° 40m 3-Pin
Vishay TSOP18238 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 6V |
| Orientation | Side View |
| Packaging | Bag |
| Power Dissipation | 30mW |
| RoHS Compliant | Yes |
| Sensing Distance | 24m |
| Series | TSOP18 |
| Supply Current | 3mA |
| RoHS | Compliant |
No datasheet is available for this part.
