Sign in to ask questions about the Vishay TSOP2130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP2130 technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 2160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 35m |
| Supply Current | 850uA |
| Viewing Angle | 45° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP2130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
