
38kHz IR Remote Receiver IC, featuring a 45° viewing angle and 45m sensing distance. Operates within a 2.5V to 5.5V supply voltage range, with a typical supply current of 950µA. Encased in a TSOP package with through-hole mounting, dimensions of 6mm (L) x 5.6mm (W) x 6.95mm (H). RoHS compliant and lead-free, suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Vishay TSOP2238 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP2238 technical specifications.
| Package/Case | TSOP |
| Height | 6.95mm |
| Lead Free | Lead Free |
| Lead Length | 23.6mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 950uA |
| Viewing Angle | 45° |
| DC Rated Voltage | 5.5V |
| Wavelength | 950nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP2238 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
