
The TSOP2438 IR receiver module from Vishay features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum power dissipation of 10mW. The module is RoHS compliant and has a supply current of 950uA. It is designed for through hole mounting and has a side view orientation.
Sign in to ask questions about the Vishay TSOP2438 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP2438 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Lead Length | 23.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 2160 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 950uA |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP2438 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
