
The TSOP31238GL1 IR receiver from Vishay features a transmission distance of 24 meters and a viewing orientation of 90 degrees. It operates at a supply current of 0.45mA and can handle a maximum supply voltage of 5.5V, with a minimum operating supply voltage of 2.5V. The typical operating supply voltage is 3.3V or 5V. It is designed to operate within a temperature range of -25°C to 85°C.
Vishay TSOP31238GL1 technical specifications.
| Transmission Distance | 24m |
| Viewing Orientation | 90° |
| Output Current | 5mA |
| Subcarrier Frequency | 38kHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Supply Current | 0.45mA |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TSOP31238GL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.