
40kHz IR remote receiver IC with a 45° viewing angle and 45m sensing distance. Features a 2.5V to 5.5V operating supply voltage range and 350µA supply current. This through-hole mount component has a 5.8mm width, 10mm length, and 12.5mm height, operating from -25°C to 85°C. RoHS compliant with 5mA output current.
Sign in to ask questions about the Vishay TSOP31240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP31240 technical specifications.
| Frequency | 40kHz |
| Height | 12.5mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 350uA |
| Viewing Angle | 45° |
| Wavelength | 950nm |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP31240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
