
The TSOP31336GL1 is an IR receiver from Vishay, designed for 36kHz transmission. It operates within a temperature range of -25°C to 85°C and has a supply current of 0.45mA. The device is available in a through-hole package with a package length of 10mm, width of 5.8mm, and height of 12.5mm. It can handle an output current of up to 5mA and has a maximum operating supply voltage of 5.5V.
Vishay TSOP31336GL1 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 10 |
| Package Width (mm) | 5.8 |
| Package Height (mm) | 12.5 |
| Mounting | Through Hole |
| Transmission Distance | 24m |
| Viewing Orientation | 90° |
| Output Current | 5mA |
| Subcarrier Frequency | 36kHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Supply Current | 0.45mA |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TSOP31336GL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.