
This IR receiver from Vishay is a 3-pin through hole device with a basic package type. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The device can operate with a supply current of 0.45 mA and a supply voltage between 2.5 V and 5.5 V. The typical operating supply voltage is 3.3 V or 5 V.
Vishay TSOP32136YA1F technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 6 |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 6.95 |
| Seated Plane Height (mm) | 10.25 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Transmission Distance | 30m |
| Viewing Orientation | 90° |
| Output Current | 5mA |
| Subcarrier Frequency | 36kHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Supply Current | 0.45mA |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TSOP32136YA1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.