
38kHz IR Remote Receiver IC, side view, 45° viewing angle, and 45m sensing distance. Features a 3-pin SIP package with through-hole mounting, 2.5V to 5.5V supply voltage, and 450uA operating supply current. Operating temperature range from -25°C to 85°C, with 5mA output current and 10mW power dissipation. Lead-free and RoHS compliant.
Sign in to ask questions about the Vishay TSOP32238 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP32238 technical specifications.
| Package/Case | SIP |
| Height | 6.95mm |
| Lead Free | Lead Free |
| Lead Length | 23.6mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 450uA |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 450uA |
| Viewing Angle | 45° |
| Wavelength | 950nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP32238 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
