Vishay TSOP32438SS1F technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| Sensing Distance | 45m |
| RoHS | Compliant |
No datasheet is available for this part.