
IR Remote Receiver 38KHz 45m 3-Pin
Vishay TSOP34138SP1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| Sensing Distance | 30m |
| Series | TSOP341 |
| RoHS | Compliant |
No datasheet is available for this part.
