
The TSOP34338SS1F is a general purpose amplifier from Vishay, available in a through hole mount package. It operates over a supply voltage range of 2.5V to 5.5V and can withstand temperatures between -25°C and 85°C. The amplifier has a low operating supply current of 350uA and can source an output current of up to 5mA.
Sign in to ask questions about the Vishay TSOP34338SS1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP34338SS1F technical specifications.
| Height | 3.9mm |
| Length | 6.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| Output Current | 5mA |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 45m |
| Supply Current | 350uA |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP34338SS1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
