Sign in to ask questions about the Vishay TSOP34338SS1VF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP34338SS1VF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 450uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Package Quantity | 1 |
| Sensing Distance | 45m |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP34338SS1VF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.