
Ir Receiver, 36Khz, 30M, Side View Th Rohs Compliant: Yes |Vishay TSOP34436SS1F
Vishay TSOP34436SS1F technical specifications.
| Height | 3.9mm |
| Length | 6.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| Output Current | 5mA |
| Sensing Distance | 45m |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.