
The TSOP34836SS1BS12Z is a 3-pin IR receiver from Vishay, designed for through hole mounting. It operates within a temperature range of -25 to 85°C and has a supply voltage range of 2.7 to 5.5V. The device has a typical supply voltage of 3.3V or 5V and a maximum supply current of 1.5mA. It is suitable for applications requiring a transmission distance of up to 35mm and a viewing orientation of 90 degrees.
Vishay TSOP34836SS1BS12Z technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 6 |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 6.95 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Transmission Distance | 35m |
| Viewing Orientation | 90° |
| Output Current | 10mA |
| Subcarrier Frequency | 36kHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Supply Current | 1.5mA |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TSOP34836SS1BS12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.