
The TSOP34838SO1 IR receiver from Vishay is a 3-pin through hole device with a transmission distance of 30 and a viewing orientation of 90 degrees. It operates at a subcarrier frequency of 38KHz and has a typical operating supply voltage of 3.3V or 5V. The device has a maximum operating supply voltage of 5.5V and a minimum operating supply voltage of 2.5V. It can handle an output current of 5mA and has a supply current of 0.45mA. The TSOP34838SO1 has a package length of 6mm, a package width of 5.6mm, and a package height of 6.95mm.
Vishay TSOP34838SO1 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 6 |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 6.95 |
| Mounting | Through Hole |
| Transmission Distance | 30m |
| Viewing Orientation | 90° |
| Output Current | 5mA |
| Subcarrier Frequency | 38kHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Supply Current | 0.45mA |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TSOP34838SO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.