
This 56kHz IR receiver operates within a supply voltage range of 2.5V to 5.5V and has a maximum operating temperature of 85°C. It is designed for through hole mounting and has a power dissipation of 10mW. The device is RoHS compliant and has a sensing distance of 45m.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TSOP34856 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Frequency | 56kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 2160 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 350uA |
| Viewing Angle | 45° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP34856 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
