IR Remote Receiver 38kHz 100° 24m 4-Pin SMD T/R
Vishay TSOP36438TR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| RoHS | Compliant |
No datasheet is available for this part.