
IR Remote Receiver 36KHz 45m 3-Pin
Vishay TSOP38236PA1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| Sensing Distance | 24m |
| Series | TSOP382 |
| RoHS | Compliant |
No datasheet is available for this part.
