
38kHz IR remote receiver with a 45° viewing angle and 45m sensing distance. Features a 2.5V to 5.5V supply voltage range, 450µA operating supply current, and 5mA output current. Radial package, through-hole mounting, and side view orientation. Operating temperature range of -25°C to 85°C.
Vishay TSOP38238 technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Tolerance | 0.003% |
| Height | 6.95mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole, PCB |
| Operating Supply Current | 450uA |
| Orientation | Side View |
| Output Current | 5mA |
| Packaging | Bulk |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 40R |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 3mA |
| Tolerance | 0.003% |
| Viewing Angle | 45° |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP38238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
