
The TSOP38438 is an IR receiver module from Vishay with a package height of 6.95mm and length of 5mm. It operates within a temperature range of -25°C to 85°C and is designed for through hole mounting. The module has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V, with an operating supply current of 450uA. It also features an output current of 5mA and a sensing distance of 45m.
Vishay TSOP38438 technical specifications.
| Package/Case | Module |
| Height | 6.95mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 450uA |
| Orientation | Side View |
| Output Current | 5mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 350uA |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
