
The TSOP4136 is an IR receiver with a sensing distance of 45m. It operates within a temperature range of -25°C to 85°C and has a supply voltage range of 4.5V to 5.5V. The device has a low operating supply current of 700uA and a power dissipation of 10mW. It is available in a TSOP package and is RoHS compliant.
Sign in to ask questions about the Vishay TSOP4136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP4136 technical specifications.
| Package/Case | TSOP |
| Height | 6.95mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 950uA |
| Viewing Angle | 45° |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP4136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
