Ir Receiver Modules For Remote Control Systems
Vishay TSOP4138SS1F technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Orientation | Side View |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Sensing Distance | 45m |
| RoHS | Compliant |
No datasheet is available for this part.