
The TSOP4830 is a general-purpose amplifier from Vishay with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a TSOP package with a height of 6.95mm, length of 6mm, and width of 5.6mm. The amplifier has an operating supply current of 700uA and can handle an output current of 5mA. It is RoHS compliant and has a packaging option of rail/tube with 90 units per package.
Sign in to ask questions about the Vishay TSOP4830 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP4830 technical specifications.
| Package/Case | TSOP |
| Height | 6.95mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole, PCB |
| Operating Supply Current | 700uA |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 850uA |
| Viewing Angle | 45° |
| Wavelength | 950nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP4830 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
