
36kHz IR Remote Receiver, 45° viewing angle, 45m sensing distance. Features a 3-pin TSOP package for through-hole mounting, operating from 2.5V to 5.5V supply voltage. This lead-free component offers a 700µA operating supply current and 5mA output current. Designed for side view orientation with a 950nm wavelength sensitivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TSOP4836 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOP |
| Frequency | 36kHz |
| Height | 6.95mm |
| Lead Free | Lead Free |
| Lead Length | 23.6mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 950uA |
| Viewing Angle | 45° |
| Wavelength | 950nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP4836 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
