
Through-hole mounted IR remote receiver with a 38kHz carrier frequency and a 45° viewing angle, offering a sensing distance of up to 45 meters. Features a TSOP package with dimensions of 6mm (L) x 5.6mm (W) x 6.95mm (H) and a lead length of 23.6mm. Operates within a supply voltage range of 2.5V to 5.5V, with a typical supply current of 700µA and a maximum power dissipation of 10mW. This RoHS compliant component is designed for side-view orientation.
Sign in to ask questions about the Vishay TSOP4838 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP4838 technical specifications.
| Package/Case | TSOP |
| Height | 6.95mm |
| Lead Free | Lead Free |
| Lead Length | 23.6mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 950uA |
| Viewing Angle | 45° |
| DC Rated Voltage | 6V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP4838 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
