
The TSOP57238TT1 is an IR receiver from Vishay with a TSOP package and surface mount orientation. It operates within a temperature range of -25°C to 85°C and is powered by a supply voltage between 2.5V and 5.5V. The device has a low operating supply current of 700uA and a power dissipation of 10mW. It is RoHS compliant and suitable for use in applications requiring IR reception capabilities.
Sign in to ask questions about the Vishay TSOP57238TT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP57238TT1 technical specifications.
| Package/Case | TSOP |
| Height | 0.8mm |
| Length | 3.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Orientation | Top View |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 40m |
| Supply Current | 5mA |
| Viewing Angle | 75° |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP57238TT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
