Sign in to ask questions about the Vishay TSOP6236TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP6236TT technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Output Current | 5mA |
| Package Quantity | 2160 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensing Distance | 40m |
| Supply Current | 850uA |
| Viewing Angle | 50° |
| DC Rated Voltage | 5V |
| Wavelength | 950nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TSOP6236TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
