Sign in to ask questions about the Vishay TSOP6238TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP6238TR technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Orientation | Top View |
| Output Current | 5mA |
| Package Quantity | 1120 |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensing Distance | 40m |
| Supply Current | 950uA |
| Viewing Angle | 50° |
| Wavelength | 950nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TSOP6238TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
