Sign in to ask questions about the Vishay TSOP75236TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP75236TR technical specifications.
| Package/Case | Mini-SMD |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 6.8 |
| Package Width (mm) | 3 |
| Package Height (mm) | 3.2 |
| Mounting | Surface Mount |
| Transmission Distance | 24m |
| Viewing Orientation | 100° |
| Output Current | 5mA |
| Subcarrier Frequency | 36kHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Supply Current | 0.45mA |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TSOP75236TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.